342-018-541-204

Heilind Number:EDA342-018-541-204
Manufacturer:EDAC
Manufacturer Number:342-018-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, provide secure and efficient connections. Offering 18 positions for versatile use, this connector guarantees seamless integration in your electronic setups. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component, ideal for board-to-board PCB connections.