342-018-541-212

Heilind Number:EDA342-018-541-212
Manufacturer:EDAC
Manufacturer Number:342-018-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and a sleek Straight mount orientation, ensuring seamless integration into your electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of Copper Alloy, it guarantees reliable performance even in demanding environments. The dual-row layout with 18 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your circuit board. Rated for an amperage of 3A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our full range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your electronic designs with ease.