342-018-542-102

Heilind Number:EDA342-018-542-102
Manufacturer:EDAC
Manufacturer Number:342-018-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a current rating of 3 A, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability. With a single row layout and copper alloy contacts, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 18-position design caters to versatile needs. Featuring a straight mount orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic assembly lineup. Explore the full range of our PCB connectors for comprehensive connectivity solutions.