342-018-542-103

Heilind Number:EDA342-018-542-103
Manufacturer:EDAC
Manufacturer Number:342-018-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a single row configuration with 18 positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both reliability and environmental safety. With a contact material of high-quality Copper Alloy, conductivity is guaranteed. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our Card Edge Connector for optimal performance and longevity in your electronic applications.