342-018-542-104

Heilind Number:EDA342-018-542-104
Manufacturer:EDAC
Manufacturer Number:342-018-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row configuration and 18 positions, it offers seamless integration for your electronic components. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality for your electronic assemblies. Trust in our high-quality connector to meet your connectivity needs efficiently.