342-018-542-107

Heilind Number:EDA342-018-542-107
Manufacturer:EDAC
Manufacturer Number:342-018-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features 18 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees longevity and reliability even in demanding environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Perfect for electronic assemblies, this connector is a must-have for any professional or DIY enthusiast.