342-018-542-108

Heilind Number:EDA342-018-542-108
Manufacturer:EDAC
Manufacturer Number:342-018-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color that stands out on your PCB. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Featuring a single row layout and Copper Alloy contacts, it offers seamless integration and optimal signal transfer. The .1-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating versatile connection possibilities. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this essential component for your connectivity needs.