342-018-542-202

Heilind Number:EDA342-018-542-202
Manufacturer:EDAC
Manufacturer Number:342-018-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a contact material of Copper Alloy, it offers reliable conductivity. Boasting two rows and eighteen positions, it provides ample connectivity options with a pitch and row spacing of .1 and .2 inches, respectively. Designed for straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your PCB connections with this essential component.