342-018-542-203

Heilind Number:EDA342-018-542-203
Manufacturer:EDAC
Manufacturer Number:342-018-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Its durable green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With two rows of eighteen positions each, this connector offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Designed for straight mounting orientation, it seamlessly integrates with your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.