342-018-542-207

Heilind Number:EDA342-018-542-207
Manufacturer:EDAC
Manufacturer Number:342-018-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only offers visual appeal but also delivers reliable functionality. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 18 positions, it accommodates multiple connections with ease. The copper alloy contact material ensures seamless conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.