342-018-542-208

Heilind Number:EDA342-018-542-208
Manufacturer:EDAC
Manufacturer Number:342-018-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-542-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 18 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, it guarantees superior conductivity, thanks to its Copper Alloy contact material. The .1 inch pitch and .2 inch row spacing allow for easy integration into your setup. Designed for convenience, it can be mounted straight onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our range of connectors for more options to suit your needs.