342-018-544-101

Heilind Number:EDA342-018-544-101
Manufacturer:EDAC
Manufacturer Number:342-018-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-544-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a single row configuration with 18 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing offers reliable insulation, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its quality to elevate your electronic projects.