342-018-544-102

Heilind Number:EDA342-018-544-102
Manufacturer:EDAC
Manufacturer Number:342-018-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-544-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 18 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing optimize efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse environments. Whether for home electronics or industrial applications, trust in this Card Edge Connector to deliver exceptional performance. Elevate your connectivity game today.