342-018-544-108

Heilind Number:EDA342-018-544-108
Manufacturer:EDAC
Manufacturer Number:342-018-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-544-108

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a vibrant green hue. With a current rating of 3 A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and conductivity. The single-row design with 18 positions and a pitch of .1 inches allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile choice for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.