342-018-544-112

Heilind Number:EDA342-018-544-112
Manufacturer:EDAC
Manufacturer Number:342-018-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-544-112

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row layout, ensuring easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in demanding environments. Each of the 18 positions features reliable Copper Alloy contacts, providing efficient power transfer at a 3A amperage rating. The precise .1-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your PCB design with this essential component and experience seamless board-to-board connections.