342-018-544-202

Heilind Number:EDA342-018-544-202
Manufacturer:EDAC
Manufacturer Number:342-018-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-544-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it provides efficient and secure connections. The 18 available positions cater to multiple data or power requirements. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore its capabilities in our extensive range of PCB connectors.