342-018-544-212

Heilind Number:EDA342-018-544-212
Manufacturer:EDAC
Manufacturer Number:342-018-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-544-212

Detailed Description

Enhance connectivity on your circuit board with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row setup and a total of 18 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation makes installation a breeze. Ideal for applications in products, connectors, and PCB connections, it guarantees high-quality performance in every use case. Upgrade your connectivity solutions with this essential component.