342-018-555-201

Heilind Number:EDA342-018-555-201
Manufacturer:EDAC
Manufacturer Number:342-018-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 18 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure a secure and stable connection. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this Connector for seamless board-to-board connections in your electronic projects.