342-018-555-203

Heilind Number:EDA342-018-555-203
Manufacturer:EDAC
Manufacturer Number:342-018-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at a 3 A amperage. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your board-to-board connections, with 18 positions available for versatile use. Its straight mount orientation guarantees a secure fit, even in challenging environments with an operating temperature range of -40 to 105°C. Trust in this essential component for seamless and efficient PCB assembly.