342-018-555-208

Heilind Number:EDA342-018-555-208
Manufacturer:EDAC
Manufacturer Number:342-018-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-555-208

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. With a 3A amperage rating, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transfer. With 18 positions and a straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your connectivity game with this essential component.