342-018-555-212

Heilind Number:EDA342-018-555-212
Manufacturer:EDAC
Manufacturer Number:342-018-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-555-212

Detailed Description

Enhance your circuit board connectivity with this ultra-reliable Card Edge Connector. Designed for optimal performance, it features a double-row configuration with 18 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. The vibrant green color not only adds a pop of color to your setup but also signifies its compliance with industry standards. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers robust performance under varying environmental conditions. Trust in this connector to deliver consistent and efficient connectivity for all your PCB needs.