342-018-556-202

Heilind Number:EDA342-018-556-202
Manufacturer:EDAC
Manufacturer Number:342-018-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 18 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts guarantee optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for various board-to-board applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.