342-018-556-203

Heilind Number:EDA342-018-556-203
Manufacturer:EDAC
Manufacturer Number:342-018-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-556-203

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed with precision, it boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power delivery at a 3 A amperage. The .1-inch pitch and .2-inch row spacing, combined with 18 positions, provide ample room for secure board-to-board connections. Perfect for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your electronic projects with this reliable component.