342-018-556-204

Heilind Number:EDA342-018-556-204
Manufacturer:EDAC
Manufacturer Number:342-018-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With two rows of contact points made of Copper Alloy, it guarantees reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient data transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Elevate your connectivity solutions with this essential component.