342-018-556-208

Heilind Number:EDA342-018-556-208
Manufacturer:EDAC
Manufacturer Number:342-018-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-556-208

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector, featuring a vibrant green design that stands out in any assembly. Designed for efficiency and durability, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. With two rows and 18 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contact material and .1-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Upgrade your design with this essential component today.