342-018-556-212

Heilind Number:EDA342-018-556-212
Manufacturer:EDAC
Manufacturer Number:342-018-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both performance and aesthetics. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch spacing, it offers secure and efficient power transmission. The straight mount orientation and 18 available positions allow for easy installation and versatile interconnectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential connector, a vital component in our extensive range of high-quality products.