342-018-558-102

Heilind Number:EDA342-018-558-102
Manufacturer:EDAC
Manufacturer Number:342-018-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row design and a contact material of Copper Alloy, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 18 positions offer ample space for your electronic components. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this high-quality connector.