342-018-558-104

Heilind Number:EDA342-018-558-104
Manufacturer:EDAC
Manufacturer Number:342-018-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-104

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row layout with 18 positions, offering ample room for your components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a low amperage of 3A. The green color adds a touch of vibrancy to your setup, while the right-angle mount orientation allows for convenient installation. With a precise pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees a secure fit for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore the full range of features and benefits of this essential component in our selection of PCB connectors.