342-018-558-108

Heilind Number:EDA342-018-558-108
Manufacturer:EDAC
Manufacturer Number:342-018-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-108

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek green exterior and a single row configuration for efficient space utilization. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. Featuring 18 positions with a pitch of .1 inches, it allows for precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this high-quality connector for seamless board-to-board connections in a variety of applications.