342-018-558-112

Heilind Number:EDA342-018-558-112
Manufacturer:EDAC
Manufacturer Number:342-018-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. The connector boasts a single row configuration with 18 positions and a contact material of Copper Alloy, ensuring reliable power transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. Elevate your electronics projects with this essential component.