342-018-558-202

Heilind Number:EDA342-018-558-202
Manufacturer:EDAC
Manufacturer Number:342-018-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance. With two rows and 18 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing allow for precise placement, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this high-quality connector to streamline your board-to-board connections effectively.