342-018-558-203

Heilind Number:EDA342-018-558-203
Manufacturer:EDAC
Manufacturer Number:342-018-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in high-performance electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. With two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, it provides secure and efficient board-to-board connections. Boasting 18 positions and a right-angle mount orientation, it offers versatility in layout design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Explore our full range of connectors for more options to suit your needs.