342-018-558-204

Heilind Number:EDA342-018-558-204
Manufacturer:EDAC
Manufacturer Number:342-018-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers optimal performance for your circuitry. Boasting 18 positions and a robust 3A amperage rating, it's perfect for demanding applications. The right-angle mount orientation allows for efficient PCB-to-PCB connections, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this essential component to streamline your board-to-board connectivity needs.