342-018-558-207

Heilind Number:EDA342-018-558-207
Manufacturer:EDAC
Manufacturer Number:342-018-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your assembly. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows of copper alloy contacts, with a pitch and row spacing of .1in and .2in respectively, accommodating up to 18 positions. Its right angle mount orientation provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a valuable addition to your electronics toolkit.