342-018-558-208

Heilind Number:EDA342-018-558-208
Manufacturer:EDAC
Manufacturer Number:342-018-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a .1 inch pitch and .2 inch row spacing, you can trust in secure and efficient data transfer. Featuring 18 positions and a 3A amperage capacity, it's perfect for a wide range of applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Elevate your connectivity solutions with this essential component.