342-018-559-102

Heilind Number:EDA342-018-559-102
Manufacturer:EDAC
Manufacturer Number:342-018-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a single row configuration and 18 positions, it offers seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The Copper Alloy contact material ensures reliable conductivity, while the Right Angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with precision. Explore our full range of connectors for more options.