342-018-559-104

Heilind Number:EDA342-018-559-104
Manufacturer:EDAC
Manufacturer Number:342-018-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row with 18 positions, ensuring reliable contact points for your electronic connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing material offers robust protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation facilitates convenient installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in demanding environments. Trust in its performance to elevate your PCB assembly process.