342-018-559-108

Heilind Number:EDA342-018-559-108
Manufacturer:EDAC
Manufacturer Number:342-018-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-108

Detailed Description

Enhance your PCB connections with this Card Edge Connector in vibrant Green. Designed for optimal performance, it offers a high amperage of 3 A, making it suitable for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety. With a single row layout and Copper Alloy contact material, it guarantees efficient conductivity. Featuring 18 positions and a pitch of .1 in, it allows for seamless integration on your board. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.