342-018-559-112

Heilind Number:EDA342-018-559-112
Manufacturer:EDAC
Manufacturer Number:342-018-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission at an amperage of 3 A. With a single row configuration and Copper Alloy contact material, it guarantees seamless integration on your board with a pitch of .1 in and row spacing of .2 in. Boasting 18 positions, it offers ample connectivity options while its Right Angle mount orientation facilitates convenient installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's the perfect choice for your electronic projects. Trust in its quality and efficiency for all your connectivity needs.