342-018-559-202

Heilind Number:EDA342-018-559-202
Manufacturer:EDAC
Manufacturer Number:342-018-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a pitch of .1 inch and two rows of 18 positions each, it ensures efficient data transmission. The right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic projects with this essential connector.