342-018-559-203

Heilind Number:EDA342-018-559-203
Manufacturer:EDAC
Manufacturer Number:342-018-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for tight PCB layouts, while the right angle mount orientation allows for convenient installation. Boasting 18 positions and a 3A amperage rating, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.