342-018-559-208

Heilind Number:EDA342-018-559-208
Manufacturer:EDAC
Manufacturer Number:342-018-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector not only offers functionality but also adds a pop of color to your electronic assembly. With an amperage rating of 3 A, it ensures reliable power transmission within your system. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, it facilitates efficient signal transmission. With a total of 18 positions, it allows for multiple connections on your board. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.