342-018-559-212

Heilind Number:EDA342-018-559-212
Manufacturer:EDAC
Manufacturer Number:342-018-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-212

Detailed Description

Enhance connectivity within your electronic systems with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. The 18 positions, spaced at a pitch of .1 inches with .2 inches row spacing, facilitate efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while the 3 A amperage rating and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector, ideal for use in a multitude of electronic devices.