342-018-560-201

Heilind Number:EDA342-018-560-201
Manufacturer:EDAC
Manufacturer Number:342-018-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches, and a total of 18 positions, it provides seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your PCB assembly with this essential component.