342-018-560-202

Heilind Number:EDA342-018-560-202
Manufacturer:EDAC
Manufacturer Number:342-018-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-560-202

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. Featuring two rows of precisely engineered copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it facilitates smooth data transmission and power delivery. With a total of 18 positions, it offers ample room for intricate circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Upgrade your setup with this essential component, perfect for a range of applications in various industries.