342-018-560-203

Heilind Number:EDA342-018-560-203
Manufacturer:EDAC
Manufacturer Number:342-018-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless board-to-board communication. Featuring a vibrant Green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, providing durability and safety in any electronic setup. With two rows of 18 positions each, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The pitch of .1 inches and row spacing of .2 inches ensure precise and secure connections. Designed for straight mounting orientation, it's easy to install and integrate into your systems. Trust our Card Edge Connector to deliver optimal performance and longevity in all your connectivity needs.