342-018-560-204

Heilind Number:EDA342-018-560-204
Manufacturer:EDAC
Manufacturer Number:342-018-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for optimal performance, this connector features two rows of 18 positions each, ensuring secure and efficient contact. Crafted with precision, it boasts a green UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential connector for seamless board-to-board connections in your projects.