342-018-560-207

Heilind Number:EDA342-018-560-207
Manufacturer:EDAC
Manufacturer Number:342-018-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of style to your PCB setup. With a dual-row design and 18 positions, this connector offers ample room for seamless board-to-board connections. Crafted from premium Copper Alloy, the contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your PCB setup with this essential component and experience enhanced performance like never before.