342-019-500-101

Heilind Number:EDA342-019-500-101
Manufacturer:EDAC
Manufacturer Number:342-019-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector guarantees reliable power transmission with an amperage rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 19 positions, it offers ample connectivity for your devices. The copper alloy contact material and .1-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient signal transmission. Engineered for versatility, it supports straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your inventory for seamless board-to-board connections in various electronic applications. Trust in its performance and quality to elevate your connectivity solutions.