342-019-500-102

Heilind Number:EDA342-019-500-102
Manufacturer:EDAC
Manufacturer Number:342-019-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for streamlined assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in challenging environments. The Copper Alloy contacts provide excellent conductivity, with a 3A amperage rating for efficient power transmission. Its single-row layout with 19 positions and a .1 inch pitch is perfect for precise board-to-board connections. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore seamless connectivity with this essential component.